
Thin film chip resistor, 10 Ohm resistance with 5% tolerance, designed for surface mount applications. Features a 02016 case size with 2 terminals and a maximum operating temperature of 155°C. This rectangular SMD component offers high frequency performance with a 30V maximum voltage rating.
Vishay CH02016-10RJFT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 02016 |
| Package Type | SMD |
| Package/Case | 02016 |
| Product Length (mm) | 0.48 |
| Product Depth (mm) | 0.39 |
| Product Height (mm) | 0.42 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.1 |
| Height Tolerance (mm) | ±0.13 |
| Number of Terminals | 2 |
| Resistance Value | 10Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Frequency |
| Max Voltage Rating | 30V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CH02016-10RJFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.