
Vishay CH02016-330RGFT technical specifications.
| Case Code (Imperial) | 2016 |
| Case Code (Metric) | 0504 |
| Depth | 0.39mm |
| Frequency | 50GHz |
| Height | 0.42mm |
| Length | 0.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CH |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 30V |
| Width | 0.39mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH02016-330RGFT to view detailed technical specifications.
No datasheet is available for this part.