Vishay CH0402-200RGFT technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Silver |
| Frequency | 50GHz |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 37V |
| Weight | 2.3E-05oz |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH0402-200RGFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
