
Thin film chip resistor, 0402 case size (1005 metric), offering 25 Ohm resistance with a 5% tolerance. Features a 1/20W power rating, 37V DC voltage rating, and a wide operating temperature range from -55°C to 125°C. Designed for high-frequency applications up to 50GHz, with tin/silver contact plating and molded SMD/SMT termination. Packaged in tape and reel for automated assembly.
Vishay CH0402-25RJFPT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Silver |
| Frequency | 50GHz |
| Height | 0.5mm |
| Length | 1mm |
| Max Frequency | 50GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 25R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 37V |
| DC Rated Voltage | 37V |
| Weight | 2.3E-05oz |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH0402-25RJFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.