Vishay CH0402-30RJFT technical specifications.
| Package/Case | 0402 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH0402-30RJFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.