Vishay CHP0603L1004JBT technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CHP0603L1004JBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.