Vishay CHP1206K15R0FNT technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CHP1206K15R0FNT to view detailed technical specifications.
No datasheet is available for this part.