Vishay CHP2512L1R00GN technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CHP2512L1R00GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.