Vishay CHPHT0603L4R64GGT technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -55°C |
| Resistance | 4.64R |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CHPHT0603L4R64GGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.