Vishay CHPHT0805K1002FGT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Gold |
| Features | Moisture Resistant |
| Height | 0.02inch |
| Length | 0.073inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CHPHT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CHPHT0805K1002FGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.