Vishay CHPHT0805K4701FGT technical specifications.
| Package/Case | Molded |
| Contact Plating | Gold |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -55°C |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CHPHT0805K4701FGT to view detailed technical specifications.
No datasheet is available for this part.