Vishay CMA02040X1002GB000 technical specifications.
| Package/Case | 0204 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CMA 0204 |
| Tolerance | 2% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMA02040X1002GB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.