Automotive-qualified 10kR chip resistor with 2% tolerance, rated for 0.4W (400mW) power dissipation and 200V operating voltage. This carbon film resistor features a cylindrical construction with tin plating and a 0204 package size (3.6mm length, 1.4mm diameter). Operating across a wide temperature range of -55°C to 155°C, it is lead-free, RoHS compliant, and supplied on tape and reel.
Vishay CMA02040X1002GB300 technical specifications.
| Body Diameter | 1.4mm |
| Case Code (Metric) | 3614 |
| Package/Case | 0204 |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMA |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMA02040X1002GB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.