
Vishay CMA02040X1801GB300 technical specifications.
| Package/Case | 0204 |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | CMA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMA02040X1801GB300 to view detailed technical specifications.
No datasheet is available for this part.