Vishay CMA02040X2700GB000 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMA02040X2700GB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.