Vishay CMA02040X6200GB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Resistance | 620R |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMA02040X6200GB300 to view detailed technical specifications.
No datasheet is available for this part.