
Surface mount carbon film resistor, 100 ohm resistance with 2% tolerance. Features 0.4W power rating, 500V DC rated voltage, and operating temperature range of -55°C to 155°C. Conformal package with tin contact plating, designed for automotive AEC-Q200 compliance and anti-sulfur applications. Lead-free and RoHS compliant.
Vishay CMB02070X1000GB200 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMB |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMB02070X1000GB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
