Vishay CMB02070X1004GB700 technical specifications.
| Package/Case | 2309 |
| Diameter | 2.2mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 500V |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMB02070X1004GB700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.