Vishay CMB02070X1501GB200 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 5.8mm |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 500V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMB 0207 |
| Technology | CARBON FILM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.002787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMB02070X1501GB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.