Automotive-qualified 220kΩ, 2% tolerance carbon film chip resistor in a 0207 package. Features 1W maximum power dissipation, 500V DC rated voltage, and a wide operating temperature range of -55°C to +155°C. Tin contact plating and lead-free construction ensure reliable performance.
Vishay CMB02070X2203GB200 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220kR |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMB |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMB02070X2203GB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.