Vishay CMB02070X2701GB200 technical specifications.
| Package/Case | 2309 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 500V |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMB02070X2701GB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.