Vishay CMB02070X3302GB200 technical specifications.
| Package/Case | 0207 |
| Diameter | 2.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 500V |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMB02070X3302GB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.