Automotive-qualified 4.7kΩ 2% tolerance 1W carbon film chip resistor. Features a 0207 cylindrical package with tin contact plating, measuring 5.8mm in diameter and length. Operating temperature range from -55°C to 155°C with a 500V DC rated voltage. RoHS compliant and supplied on tape and reel.
Vishay CMB02070X4701GB200 technical specifications.
| Package/Case | 0207 |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 5.8mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMB |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.002787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMB02070X4701GB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.