Automotive-grade carbon film chip resistor, 6.8kR resistance with 2% tolerance. Features 1W power dissipation, 500V DC rated voltage, and an operating temperature range of -55°C to 155°C. Constructed with tin contact plating and a 0207 package size, this lead-free, RoHS compliant component offers anti-sulfur properties.
Vishay CMB02070X6801GB200 technical specifications.
| Body Diameter | 2.2mm |
| Case Code (Metric) | 6123 |
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 6.8kR |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMB |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMB02070X6801GB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.