Vishay CMF072M0000GLEK technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Resistance | 2MR |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF072M0000GLEK to view detailed technical specifications.
No datasheet is available for this part.