
The CMF073K0000JKEK is a 2.29mm diameter, 3kR, 5% tolerance, through-hole fixed resistor from Vishay. It features a moisture resistant and flame retardant coating, and is lead free. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can dissipate up to 500mW of power and is packaged in bulk quantities of 100. The resistor is RoHS compliant and has a tin, matte contact plating.
Vishay CMF073K0000JKEK technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 5% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF073K0000JKEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.