Vishay CMF20100R00GKR6 technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 500V |
| Weight | 0.021164oz |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF20100R00GKR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.