Vishay CMF2010K000GKBF technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 2% |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF2010K000GKBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.