Vishay CMF50100R00FKR6 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 1.65mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.41mm |
| Lead Free | Lead Free |
| Length | 3.81mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.004233oz |
| Width | 1.65mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CMF50100R00FKR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.