Vishay CMF502K0000FKRE technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.41mm |
| Lead Free | Lead Free |
| Length | 3.81mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.004233oz |
| Width | 1.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF502K0000FKRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.