Vishay CMF502K1000FHEK technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.1kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF502K1000FHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.