Through-hole metal film resistor featuring 2.21kR resistance with a tight 1% tolerance. This axial component offers a 250mW power rating and a 200V DC voltage rating. Constructed with a cylindrical, conformal package, it measures 1.65mm in diameter and 3.81mm in length, with 0.41mm diameter tin-plated leads. Operating across a wide temperature range from -55°C to 175°C, it includes flame retardant and moisture resistant features, and is RoHS compliant.
Vishay CMF502K2100FHEB technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 1.65mm |
| Features | Flame Retardant Coating, Moisture Resistant |
| Lead Diameter | 0.41mm |
| Lead Free | Lead Free |
| Length | 3.81mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.21kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF502K2100FHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.