Vishay CMF5034R000FHEB technical specifications.
| Package/Case | Axial |
| Diameter | 1.65mm |
| Features | Flame Retardant Coating, Moisture Resistant |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 34R |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5034R000FHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.