
Through-hole metal film resistor with 4.99kΩ resistance and 1% tolerance. Features 250mW power dissipation and 200V voltage rating. Axial package with tin, matte contact plating, 1.65mm diameter, and 3.81mm length. Operates from -55°C to 175°C, with moisture resistance and flame retardant coating. RoHS compliant and lead-free.
Vishay CMF504K9900FHEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 1.65mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.41mm |
| Lead Free | Lead Free |
| Length | 3.81mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.99kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF504K9900FHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.