
The CMF5062R000GKBF is a 62 ohm, 2% tolerance, through-hole fixed resistor from Vishay. It features a flame retardant coating and is lead free. The resistor has a maximum power dissipation of 250 milliwatts and is available in a bulk packaging quantity of 100 pieces. It is not RoHS compliant.
Vishay CMF5062R000GKBF technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 62R |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 2% |
| Width | 1.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF5062R000GKBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
