
The CMF5064R 64.9 ohm resistor features a moisture resistant and flame retardant coating. It is lead free and RoHS compliant. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in a through-hole axial package with a width of 1.65mm and a maximum power dissipation of 250mW.
Vishay CMF5064R900FKEA technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 64.9R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5064R900FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
