The CMF50931R00BHBF is a fixed resistor from Vishay with a resistance of 931 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is packaged in an axial leaded package. The resistor is available in a bulk packaging quantity of 100. It has a length of 0.15 inch and a width of 1.65mm. The operating temperature range is from -55°C to 175°C.
Vishay CMF50931R00BHBF technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 931R |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 0.1% |
| Width | 1.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF50931R00BHBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.