
Metal film resistor, 100kΩ resistance with 1% tolerance, rated for 0.5W power dissipation and 250V voltage. Features axial leads for through-hole mounting, a cylindrical conformal package, and operates across a wide temperature range from -55°C to 175°C. Constructed with tin/lead contact plating and a flame retardant coating, this component offers moisture resistance.
Vishay CMF55100K00FKR6 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CMF55100K00FKR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
