
Metal film resistor, 0.5W power rating, 10MΩ resistance with 1% tolerance. Features axial leads, through-hole mounting, and a cylindrical, conformal package. Operates across a wide temperature range from -55°C to 175°C, with a 250V DC rated voltage. Moisture resistant and flame retardant coating enhances durability.
Vishay CMF5510M000FKBF technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF5510M000FKBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.