
Metal film fixed resistor, 1.82 kΩ resistance with 1% tolerance. Features 0.5W power dissipation, 100 ppm temperature coefficient, and a 250V voltage rating. Cylindrical construction with axial tin-matte plated leads for through-hole mounting. Operating temperature range from -55°C to 175°C, with a flame retardant coating.
Vishay CMF551K8200FKEA technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.82kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF551K8200FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.