
The CMF551K9600FHRE is a 2-terminal fixed resistor from Vishay with a resistance of 1.96kR and a tolerance of 1%. It is packaged in an axial configuration and features a flame retardant coating. The resistor has a maximum power dissipation of 500mW and is available in quantities of 5000. It is packaged on a tape and reel for easy handling.
Vishay CMF551K9600FHRE technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.96kR |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF551K9600FHRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.