
Metal film resistor with 1 ohm resistance and 1% tolerance. Features 0.5W power dissipation, 100 ppm temperature coefficient, and a 250V voltage rating. Axial leaded, through-hole mount design with moisture resistance and flame retardant coating. Operating temperature range from -55°C to 175°C.
Vishay CMF551R0000FKEK technical specifications.
| Package/Case | Axial |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF551R0000FKEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.