Vishay CMF551R0000FKKE technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.278inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF551R0000FKKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.