
The CMF551R5000JKBF resistor is a through-hole component with a moisture-resistant and flame retardant coating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is lead-free and has a maximum power dissipation of 500mW. It is available in a bulk packaging with 100 units per package.
Vishay CMF551R5000JKBF technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1.5R |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 5% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF551R5000JKBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.