
Metal film resistor, 200kΩ resistance with 1% tolerance, rated for 0.5W (500mW) power dissipation and 250V DC. Features axial leaded, through-hole mounting with matte tin contact plating. Operates across a wide temperature range from -55°C to 175°C, offering moisture resistance and flame retardant coating. This RoHS compliant component is packaged on tape and reel.
Vishay CMF55200K00FHEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55200K00FHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
