Through-hole metal film resistor, 200kΩ resistance with 1% tolerance. Features 500mW (1/2W) power dissipation and a 250V voltage rating. Axial package with tin, matte contact plating, measuring 6.1mm length and 2.29mm diameter. Operates from -55°C to 175°C, offering moisture resistance and a flame retardant coating.
Vishay CMF55200K00FHEK technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.009877oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55200K00FHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
