
Metal film resistor, 0.5W power rating, 1% tolerance, 50 ppm temperature coefficient, and 200 ohm resistance. This through-hole mount component features axial leads with tin, matte plating and a cylindrical, conformal package. Operating temperature range is -55°C to 175°C, with a 250V voltage rating. It is moisture resistant, flame retardant, and RoHS compliant.
Vishay CMF55200R00FHEK technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | CMF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55200R00FHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.