
The CMF Series resistor is a through-hole component with a moisture resistant and flame retardant coating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is lead free and has a maximum power dissipation of 500mW. It is available in an axial package and is packaged on a tape and reel.
Vishay CMF5522K600BER670 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 22.6kR |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 0.1% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF5522K600BER670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
