Through-hole metal film resistor with 22MΩ resistance and 1% tolerance. Features 500mW power dissipation, 250V voltage rating, and operates from -55°C to 175°C. Axial package measures 6.1mm in length and 2.29mm in diameter, with 0.64mm lead diameter. Includes moisture resistance and flame retardant coating.
Vishay CMF5522M000FKBF technical specifications.
| Package/Case | Axial |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 22MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.009877oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5522M000FKBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.