
The CMF552K2100DHR6 is a 250V axial lead free metal film resistor with a resistance of 2.21kR and a tolerance of 0.5%. It has a maximum power dissipation of 500mW and operates between -55°C and 175°C. The resistor is packaged in a tape and reel format with 1000 units per package and is suitable for through hole mounting. It features a flame retardant coating and is not RoHS compliant.
Vishay CMF552K2100DHR6 technical specifications.
| Package/Case | Axial |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.21kR |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 250V |
| Weight | 0.009877oz |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF552K2100DHR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
